Enhance your industrial connectivity with this AMPMODU MTE Coupling Shroud, designed for reliable board-to-board connections. Featuring a sleek black thermoplastic body with UL 94V-0 flammability standard, it ensures safety and durability in any operating environment. With two rows and eight positions, this connector offers ample versatility for your electronic assemblies. Its insulation resistance of 5000 MΩ and dielectric withstanding voltage of 600 V AC guarantee efficient performance. The latched mating alignment system provides secure and precise connections, while the compact design, with dimensions of .46 x .585 x .735 inches, allows for seamless integration. RoHS compliant and boasting a wide operating temperature range of -65 to 105°C (-85 to 221°F), this connector is a dependable choice for your industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103681-1
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 2
Body Material: Thermoplastic
Number of Positions: 8
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: 11.76 mm, .46 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 4
Connector Length: 14.86 mm, .585 in
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V, 600 V AC
Termination Resistance: 15 mΩ
Connector Width: 18.67 mm, .735 in
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 103681-1
SKU: AMP103681-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: