103681-4
14 MTE COUPLING SHRD DR
Enhance your backplane connectivity with our AMPMODU MTE Coupling Shroud in sleek black. This essential accessory, designed for two rows of 14 positions, ensures secure and efficient board-to-board connections. Crafted from UL 94V-0 rated thermoplastic, it guarantees high performance and safety. With a compact size and industrial-grade durability, it's perfect for a wide range of applications. Featuring latched mating alignment and 600V AC dielectric withstanding voltage, it offers reliable power transmission. RoHS compliant, it meets international standards for environmental responsibility. Elevate your system's functionality with this essential backplane connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 103681-4 |
Color: | Black |
Series: | AMPMODU MTE |
Accessory Type: | Coupling Shroud |
Number of Rows: | 2 |
Body Material: | Thermoplastic |
Number of Positions: | 14 |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | Without |
Connector Height: | 11.76 mm, .46 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latched |
GPL Description: | Industrial |
Product Code: | 5495 |
Number of Columns: | 7 |
Connector Length: | 22.48 mm, .88 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V, 600 V AC |
Termination Resistance: | 15 mΩ |
Connector Width: | 18.67 mm, .735 in |
CompactPCI: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103681-4 |
SKU: | AMP103681-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |