Enhance your board-to-board connectivity with our AMPMODU System 50 header. Designed for reliability and performance, this straight 10-contact connector features high-quality copper alloy pins with gold plating for optimal signal transmission. With a pitch of 1.27mm (.05 in), it offers precise alignment for seamless integration. The housing, made of UL 94V-0 and CSA LR7189 certified Liquid Crystal Polymer, ensures durability in various environments. Suitable for through-hole soldering, it guarantees secure attachment on your PCB. Operating at up to 30VAC, this connector is ideal for power and signal applications. Trust in our Shrouded header for dependable connectivity in your projects.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104071-1
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189,UL E28476
SKU:AMP104071-1
series:AMPMODU System 50
Connector Profile:Standard
Connector Contact Load Condition:Fully Loaded
Board-to-Board Configuration:Parallel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Shape & Form:Rectangular Post
PCB Contact Termination Area Plating Material Finish:Matte
Contact Mating Area Plating Material Thickness:.76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness:3.81 - 6.35 µm / 150 - 250 µin
Mating Square Post Dimension:.38 mm / .015 in
PCB Thickness (Recommended):1.57 mm / .062 in
Insulation Resistance:5000 MΩ
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
CSA Certified:Yes
CSA File Number:LR7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:CSA LR7189 / UL E28476
Connector Mounting Type:Board Mount
Mating Retention Type:Latching
PCB Mount Retention:Without
PCB Mount Alignment:Without
Mating Alignment:With
Mating Retention:With
Mating Alignment Type:Polarization
Circuit Application:Signal
Solder Process Feature:Board Standoff
Position Locations Omitted:0
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:2.54 mm / .1 in
Round Termination Post & Tail Diameter:.38 mm / .015 in
Operating Temperature Range:-65 - 105 °C / -85 - 221 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Download