Enhance your PCB connectivity with the AMPMODU System 50 Board-to-Board Header. Designed for seamless integration, this connector features 50 gold-plated pins for reliable signal transmission. With a pitch of 1.27mm (.05 in) and straight orientation, it offers efficient through-hole solder termination. The liquid crystal polymer housing ensures durability, meeting UL 94V-0, CSA LR7189, and UL E28476 standards. Operating at 30VAC, this connector is ideal for applications requiring a maximum amperage of 3.6A. Its shrouded header type and vertical mount orientation make it suitable for mezzanine and board stacking setups. Upgrade your connectivity solutions with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 104076-7
Series: AMPMODU System 50
Amperage: 3.6 A
Housing Material: Liquid Crystal Polymer
Number of Contacts: 50
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .05 in, 1.27 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 50
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
Standards Met: UL 94V-0 CSA LR7189 UL E28476
SKU: AMP104076-7
series: AMPMODU System 50
Connector Profile: Standard
Connector Contact Load Condition: Fully Loaded
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Shape & Form: Rectangular Post
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: .76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 3.81 - 6.35 µm / 150 - 250 µin
Mating Square Post Dimension: .38 mm / .015 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Insulation Resistance: 5000 MΩ
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
CSA Certified: Yes
CSA File Number: LR7189
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: With
Mating Alignment Type: Card Edge Slot
Circuit Application: Signal
Solder Process Feature: Board Standoff
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 2.54 mm / .1 in
Round Termination Post & Tail Diameter: .38 mm / .015 in
Operating Temperature Range: -65 - 105 °C / -85 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2015 E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. Download