Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Designed for high-performance applications, this connector boasts 12 contacts in a right-angle orientation, perfect for streamlined board stacking. With a pitch of 1.27mm (.05 in) and gold contact plating, it ensures reliable signal transmission. UL 94V-0, CSA LR7189, and UL E28476 certified, it guarantees safety and quality. Constructed with Liquid Crystal Polymer housing and copper alloy contacts, it offers durability and stability. Ideal for mezzanine setups, it supports through-hole solder termination, making installation a breeze. Elevate your electronic projects with this essential connector, a seamless solution for your PCB needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 104477-8
Series: AMPMODU System 50
Amperage: 3.6 A
Housing Material: Liquid Crystal Polymer
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: .05 in, 1.27 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 12
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
Standards Met: UL 94V-0 CSA LR7189 UL E28476
SKU: AMP104477-8
series: AMPMODU System 50
Connector Profile: Standard
Connector Contact Load Condition: Fully Loaded
Board-to-Board Configuration: Perpendicular
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Shape & Form: Rectangular Post
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: .76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 3.81 - 6.35 µm / 150 - 250 µin
PCB Thickness (Recommended): 1.57 mm / .062 in
Insulation Resistance: 5000 MΩ
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
CSA Certified: Yes
CSA File Number: LR7189
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
Mating Retention Type: Latching
PCB Mount Retention Type: Hold-Down Post
PCB Mount Retention: With
PCB Mount Alignment: Without
Mating Alignment: With
Mating Retention: With
Mating Alignment Type: Polarization
Circuit Application: Signal
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.68 mm / .145 in
Operating Temperature Range: -65 - 105 °C / -85 - 221 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2015 E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. Download
06/30/2014 E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. Download