104550-3
24 SYS50 SURFMNT DRST RCPT
Enhance your PCB connectivity with this high-performance board-to-board socket connector. Designed for surface mounting, it features two rows of 24 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. The thermoplastic housing offers durability while the 1.27mm pitch and vertical mount orientation provide flexibility in assembly. With a current rating of 3.6A and operating voltage of 30VAC, it meets stringent performance standards. RoHS compliant and meticulously crafted, this connector is a crucial component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104550-3 |
Amperage: | 3.6 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 24 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
SKU: | AMP104550-3 |
series: | AMPMODU System 50 |
PCB Retention Feature Material: | Copper Alloy |
PCB Retention Feature Plating Material: | Tin-Lead over Nickel |
Stackable: | No |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Material Thickness: | .762 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: | 150 µin |
Mating Square Post Dimension: | .38 mm / .015 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Connector Length: | 9.398 mm / .37 in |
Connector Height: | 9.4 mm / .37 in |
Insulation Resistance: | 5000 MΩ |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Hold-Down Post |
PCB Mount Retention: | With |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Circuit Application: | Signal |
Solder Process Feature: | Board Standoff |
Packaging Reel Diameter: | 23 mm |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Receptacle |
Rectangular Termination Post & Tail Thickness: | 3.6 mm / .008 in |
Rectangular Termination Post & Tail Width: | .38 mm / .015 in |
Operating Temperature Range: | -65 - 105 °C / -85 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |