104666-1
20 SYSTEM 50 HDR DRST SHRD
Enhance your PCB connectivity with this high-performance board-to-board header. Designed for optimal signal transmission, it features 20 gold-plated pin contacts in a shrouded, through-hole solder termination setup. Constructed with durable Liquid Crystal Polymer housing, it ensures reliability in demanding applications. With a 1.27mm pitch and 2.54mm row spacing, it offers precise and secure vertical mounting. Operating at 30VAC, it meets stringent quality standards for seamless integration. Perfect for mezzanine and board stacking, this connector is a versatile solution for your electronic projects. RoHS compliance guarantees its environmental responsibility. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104666-1 |
Amperage: | 3.6 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 20 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
SKU: | AMP104666-1 |
series: | AMPMODU System 50 |
Connector Profile: | Standard |
Connector Contact Load Condition: | Fully Loaded |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Shape & Form: | Rectangular Post |
PCB Contact Termination Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | .76 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: | 3.81 - 6.35 µm / 150 - 250 µin |
Mating Square Post Dimension: | .38 mm / .015 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Insulation Resistance: | 5000 MΩ |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
Mating Retention Type: | Latching |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Mating Alignment Type: | Polarization |
Circuit Application: | Signal |
Position Locations Omitted: | 0 |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.68 mm / .145 in |
Round Termination Post & Tail Diameter: | .38 mm / .015 in |
Operating Temperature Range: | -65 - 105 °C / -85 - 221 °F |
Housing Temperature Rating: | High |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download |