Enhance your PCB connectivity with our Modu Connector System, featuring a durable polyester housing in sleek black. Boasting two rows of four sockets each, this connector ensures reliable through-hole solder termination on your circuit board. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, it offers seamless integration in various applications. The gold-plated phosphor bronze contacts guarantee efficient signal transmission, while the standard profile and top entry location facilitate easy installation. Suitable for industrial use, this connector is a dependable choice for your PCB assembly needs. Compliance with RoHS standards ensures environmental responsibility in your projects. Upgrade your board-to-board connections with this high-quality Mezzanine & Board Stacking Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 104985-1
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 80
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .245 in, 6.22 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: No
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Single Tine
Application Solder Feature: Board Standoff
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Part Aliases: 104985-1
SKU: AMP104985-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: