1050609-1

2001 5431 02

Part Aliases: TE Connectivity 2001-5431-02  
Experience seamless connectivity with our high-performance AMP SMA Plug connector, designed for optimal signal transmission in aerospace, defense, and marine applications. Crafted with precision, this connector features a cable mount for easy installation, with a threaded mating type ensuring secure connections. Its durable stainless steel body, gold-plated beryllium copper contacts, and PTFE dielectric material guarantee reliable performance even in harsh environments. Operating at frequencies up to 18 GHz and impedance of 50 Ω, it's ideal for demanding RF applications. With solder wire termination and sealable interfacial seal, this connector offers exceptional durability and signal integrity. RoHS compliant and meeting military-grade standards, it's the perfect choice for mission-critical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1050609-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 405 Semi-Rigid
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 11.2 mm, .442 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: 2001-5431-02 1050609-1
SKU: AMP1050609-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: