1050777-1

2001 8003 92

Part Aliases: TE Connectivity M39012/79B3003  
Achieve reliable RF connectivity in aerospace, defense, and marine applications with this high-performance SMA plug connector. Featuring a threaded mating type and solder & clamp termination method, it ensures secure attachment to RG 405 Semi-Rigid cables. With an operating frequency of 18 GHz and impedance of 50 Ω, it guarantees efficient signal transmission. Constructed with durable stainless steel and gold-plated copper alloy components, this connector is built to withstand harsh environments. Its straight orientation and single port configuration make it versatile for various installations. Meeting military standards, it is RoHS compliant, offering quality assurance for critical operations. Ideal for demanding RF systems, this connector assembly is essential for maintaining seamless communication in rugged settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1050777-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Solder & Clamp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 405 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder & Clamp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 19.3 mm, .76 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/79B3003
SKU: AMP1050777-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: