1050790-1

2001 8108 92

Part Aliases: TE Connectivity M39012/79-3108  
Experience seamless connectivity with our AMP SMA Plug, a high-performance RF coaxial connector designed for optimal signal transmission. Featuring a cable mount for free-hanging installation, this connector ensures secure and reliable connections in demanding environments. With solder and clamp termination methods, it offers easy integration with RG 402 Semi-Rigid cables. Its rugged stainless steel construction, gold-plated beryllium copper contacts, and interfacial seal guarantee durability and signal integrity even in harsh operating conditions. Ideal for aerospace, defense, and marine applications, this SMA connector is meticulously engineered for precision and performance. RoHS compliant and military-grade, it meets stringent quality standards for peace of mind. Upgrade your connectivity with the AMP SMA Plug and stay seamlessly connected.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1050790-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Solder & Clamp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder & Clamp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 19.3 mm, .76 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: E
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/79-3108
SKU: AMP1050790-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: