1051032-1

SMA BULKHEAD JACK 2004 8207 92

Part Aliases: TE Connectivity M39012/83-3207  
Enhance your RF connectivity with our SMA Bulkhead Jack, offering high-performance signal transmission for aerospace, defense, and marine applications. This connector features a durable stainless steel body with gold-plated beryllium copper contacts, ensuring reliable and efficient operation in harsh environments. Its crimp termination method and sealable O-ring panel design provide secure and watertight connections. With an impedance of 50 Ω and an operating frequency of 18 GHz, it meets the demands of high-speed data transmission. The SMA interface, with threaded mating and captivated contacts, guarantees a stable and vibration-resistant connection. Perfect for panel mounting, this connector is suitable for use in a wide range of industrial and military-grade applications, offering exceptional performance even in extreme temperatures ranging from -65 to 165°C (-85 to 329°F). Upgrade your connectivity solutions with our SMA Bulkhead Jack for seamless and reliable RF connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051032-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: O-Ring Panel
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 405 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Stainless Steel
Ferrule Plating: Passivated
Number of Coaxial Contacts: 1
Mounting Nut Material: Stainless Steel
Gasket Material: Silicone Rubber
Lock Washer Material: Stainless Steel
Lock Washer Plating Finish: Passivated
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 17.7 mm, .696 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: F
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M39012/83-3207
SKU: AMP1051032-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: