1051087-1

2006 8001 90

Part Aliases: TE Connectivity M39012/82B3001  
Experience high-performance connectivity with our SMA series panel mount jack connector, designed for seamless integration in aerospace, defense, and marine applications. Constructed with durable stainless steel and featuring gold-plated body finish, this connector ensures reliable signal transmission. Operating at an impressive 18 GHz frequency, it is suitable for demanding environments. The RG 405 semi-rigid cable type and solder wire termination style guarantee secure connections. With a straight orientation and threaded mating type, it offers versatility in installation. RoHS compliant and meeting military-grade standards, this connector assembly is a dependable choice for your RF coaxial connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051087-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 405 Semi-Rigid
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 12.7 mm, .5 in
Number of Panel Mounting Holes: 4
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M39012/82B3001
SKU: AMP1051087-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: