1051161-1

2007 8002 92

Part Aliases: TE Connectivity M39012/80B3002  
Experience seamless connectivity with our AMP SMA series Plug connector, designed for reliable performance in aerospace, defense, and marine applications. This cable mount connector features a threaded mating type with safety wire holes for secure installations, making it ideal for single-port configurations. Crafted from durable stainless steel with gold-plated finishes, it ensures robust signal transmission at frequencies up to 12.4 GHz. The RG 402 Semi-Rigid cable termination, along with solder wire termination style, guarantees a stable connection even in harsh environments, thanks to its wide operating temperature range of -65 to 165°C. With its sleek right-angle orientation and compact design, this Military-grade connector assembly is RoHS compliant, meeting stringent environmental standards without compromising on performance. Elevate your connectivity solutions with the AMP SMA Plug connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051161-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 17.27 mm, .68 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/80B3002
SKU: AMP1051161-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: