1051759-1

2031 8007 92

Part Aliases: TE Connectivity M39012/55-3007  
Experience seamless connectivity with our AMP SMA Plug, a reliable solution for high-frequency applications. Crafted with precision, this connector features a durable stainless steel body and gold-plated contacts for optimal signal transmission. Designed for cable mount with solder and clamp termination, it ensures secure and efficient performance. With an impedance of 50 Ω and an operating frequency of 12.4 GHz, it meets the demands of advanced communication systems. The threaded mating type and interfacial seal provide added protection, making it suitable for aerospace, defense, and marine applications. Compliant with RoHS standards, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity with the AMP SMA Plug and stay ahead in the ever-evolving world of technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051759-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Solder & Clamp
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 174, RG 188, RG 188A, RG 316
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder & Clamp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 1.3 in, 33 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: A
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55-3007
SKU: AMP1051759-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: