1051768-1

2031 8014 92

Part Aliases: TE Connectivity M39012/55B3014  
Introducing our AMP SMA cable connector, a high-performance solution for RF applications in aerospace, defense, and marine industries. With a rugged stainless steel body and gold-plated copper contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a crimp termination method and captivated contacts, it offers easy installation and secure connectivity. Operating at frequencies up to 12.4 GHz with an impedance of 50 Ω, it meets the demanding requirements of military-grade applications. The connector is RoHS compliant and suitable for use in temperatures ranging from -65 to 165°C (-85 to 329°F). Perfect for single-port configurations, it guarantees optimal performance in critical communication systems. Elevate your connectivity with the AMP SMA cable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051768-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 58, RG 58A, RG 58B, RG 58C
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 1.25 in, 31.75 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55B3014
SKU: AMP1051768-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: