1051769-1

SMA CABLE PLUG 2031 8015 92

Part Aliases: TE Connectivity M39012/55B3015  
Enhance your RF connectivity with our SMA Cable Plug 2031 8015 92, a crucial component in the AMP SMA series. This high-performance plug, designed for cable mount installation, boasts a durable stainless steel body and features a crimp termination method for secure attachment to RG 142 cables. With a threaded mating type and interfacial seal, it ensures reliable connections in demanding environments. Operating at frequencies up to 12.4 GHz with 50 Ω impedance, this connector is ideal for aerospace, defense, and marine applications. Its military-grade construction, including captivated contacts and safety wire holes for mating retention, guarantees robust performance. RoHS compliant and featuring gold-plated copper contacts, it offers both reliability and environmental responsibility. Upgrade your connectivity solution with this precision-engineered SMA Cable Plug.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051769-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 142
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 1.3 in, 33 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55B3015
SKU: AMP1051769-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: