1051782-1
SMA CABLE PLUG 2031 8026 92
Part Aliases: TE Connectivity M39012/55-3026
Enhance your RF connectivity with our SMA Cable Plug 2031 8026 92, a high-performance component designed for seamless integration in demanding environments. Featuring a durable stainless steel body and gold-plated contacts, this connector ensures reliable signal transmission at frequencies up to 12.4 GHz. The cable mount (free-hanging) design with crimp termination offers easy installation, while the interfacial seal provides protection against moisture and contaminants. With a 50 Ω impedance and captivated contacts configuration, it guarantees optimal performance in aerospace, defense, and marine applications. Trust in the quality and precision of this SMA connector for your critical connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1051782-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Interfacial Seal |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 188 |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Mating Retention Type: | Safety Wire Holes |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Wire Termination Style: | Crimp |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K900 |
Ferrule Material: | Copper Alloy |
Ferrule Plating: | Gold |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Copper Alloy |
Dielectric Material: | PTFE |
Connector Length: | 24.4 mm, .961 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Military Category: | C |
Product Grade: | Military |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/55-3026 |
SKU: | AMP1051782-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |