1051785-1

SMA CABLE PLUG 2031 8028 92

Part Aliases: TE Connectivity M39012/55-3028  
Enhance your RF connectivity with our SMA Cable Plug from the 2031 8028 92 series. This premium-quality connector features a durable stainless steel body and gold-plated copper contacts, ensuring reliable performance in demanding environments. With a crimp termination method and threaded mating type, it offers secure and efficient cable mounting. Operating at up to 12.4 GHz with 50 Ω impedance, it's ideal for high-frequency applications. Its straight orientation and single-port configuration make it versatile for various setups. Designed for aerospace, defense, and marine use, this connector meets stringent quality standards. RoHS compliant and suitable for military-grade applications, it guarantees both performance and environmental responsibility. Whether you're working with RG 142, RG 223, or RG 400 cables, this SMA plug is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051785-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 142, RG 223, RG 400
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 1.3 in, 33 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55-3028
SKU: AMP1051785-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download