1051788-1
SMA CABLE PLUG 2031 8052 92
Part Aliases: TE Connectivity M39012/55-3502
Enhance your RF connectivity with the SMA Cable Plug 2031 8052 92, a high-performance component designed for seamless integration in aerospace, defense, and marine applications. Featuring a rugged stainless steel construction and gold-plated contacts, this connector ensures reliable signal transmission in harsh environments. With a threaded mating type and interfacial seal, it guarantees secure connections, while the crimp termination method offers easy and efficient installation. Operating at a frequency of 12.4 GHz with an impedance of 50 Ω, it meets the demands of high-speed data transmission. Suitable for use with RG 142, RG 223, and RG 400 cables, this connector is a versatile solution for your RF coaxial connectivity needs. From military-grade to commercial applications, trust in the SMA Cable Plug for robust and dependable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1051788-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Interfacial Seal |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 142, RG 223, RG 400 |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Wire Termination Style: | Crimp |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K900 |
Ferrule Material: | Copper Alloy |
Ferrule Plating: | Gold |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Copper Alloy |
Dielectric Material: | PTFE |
Connector Length: | 1.3 in, 33 mm |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Military Category: | D |
Product Grade: | Military |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/55-3502 |
SKU: | AMP1051788-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |