1051804-1

2031 8119 92

Part Aliases: TE Connectivity M39012/55B3119  
Experience seamless connectivity with our AMP SMA Cable Mount Plug, designed for high-performance applications in aerospace, defense, and marine industries. With a threaded mating type and captivated contacts, this connector ensures secure and reliable connections in demanding environments. Operating at a frequency of 12.4 GHz and with an impedance of 50 Ω, it guarantees optimal signal transmission. The stainless steel body, passivated finish, and gold-plated copper alloy contacts offer durability and corrosion resistance. Suitable for use with RG 174, RG 188, RG 188A, and RG 316 cables, this connector is versatile and dependable. RoHS compliant and meeting military-grade standards, it is the perfect choice for critical communication systems. With a temperature range of -65 to 165 °C, it performs flawlessly even in extreme conditions. Trust in the AMP SMA Cable Mount Plug for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051804-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 174, RG 188, RG 188A, RG 316
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 1.375 in, 34.93 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55B3119
SKU: AMP1051804-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: