1051810-1

SMA CABLE PLUG 2031 8125 92

Part Aliases: TE Connectivity M39012/55-3125  
Enhance your RF connectivity with our SMA Cable Plug 2031 8125 92, a high-performance component designed for demanding applications. Featuring a robust stainless steel body and gold-plated contacts, this plug ensures reliable signal transmission at operating frequencies up to 12.4 GHz. With a threaded mating interface and interfacial seal, it guarantees secure connections in aerospace, defense, and marine environments. The crimp termination method offers easy installation on RG 174, RG 188, RG 188A, and RG 316 cables, while the captivated contact configuration ensures stability. Meeting military-grade standards, this connector assembly is ideal for critical systems where performance is paramount. Its straight orientation and single port configuration make it versatile for various setups, while its wide operating temperature range (-65 to 165 °C) allows for use in harsh conditions. Trust in the reliability and quality of our SMA Cable Plug for your RF coaxial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051810-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 174, RG 188, RG 188A, RG 316
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 1.25 in, 31.75 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55-3125
SKU: AMP1051810-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: