1051812-1

SMA CABLE PLUG 2031 8126 92

Part Aliases: TE Connectivity M39012/55-3126  
Enhance your RF connectivity with our SMA Cable Plug 2031 8126 92. This high-performance connector, part of the 92 series, features a durable stainless steel body and a reliable threaded mating interface with an interfacial seal for optimal signal integrity. Operating at frequencies up to 12.4 GHz with an impedance of 50 Ω, it is perfect for demanding aerospace, defense, and marine applications. The crimp termination method ensures secure and efficient cable attachment, compatible with RG 174, RG 188, RG 188A, and RG 316 cables. With gold-plated contacts, this connector guarantees low signal loss and excellent conductivity, meeting military specifications and RoHS compliance. Whether in extreme temperatures or harsh environments, this SMA plug delivers consistent performance, making it a top choice for critical communication systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051812-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 174, RG 188, RG 188A, RG 316
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 1.0275 in, 26.1 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55-3126
SKU: AMP1051812-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download