1051902-1

2032 8009 90

Part Aliases: TE Connectivity M39012/57-3009  
Introducing our AMP SMA series Jack connector, designed for high-performance applications in aerospace, defense, and marine industries. With a rugged stainless steel body and gold-plated copper alloy construction, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mating type and solder wire termination, it offers secure and durable connectivity. Operating at frequencies up to 12 GHz with 50 Ω impedance, it is suitable for demanding RF applications. The connector is compatible with cable types RG 142, RG 223, and RG 58, and its straight orientation and single-port configuration make it easy to integrate into systems. Military-grade and RoHS compliant, this SMA connector meets stringent quality and environmental standards. Whether for military communications, satellite systems, or industrial equipment, this connector delivers uncompromising performance. Upgrade your RF connectivity with the AMP SMA Jack connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051902-1
Series: AMP SMA
Gender: Jack
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 12 GHz
Body Material: Stainless Steel
Cable Type: RG 142, RG 223, RG 58
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 23.1 mm, .909 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: A
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/57-3009
SKU: AMP1051902-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: