1051919-1

2032 8026 92

Part Aliases: TE Connectivity M39012/57-3026  
Experience seamless connectivity with our high-performance SMA Jack connector, designed for cable mount applications. Featuring a durable stainless steel body and beryllium copper contacts with gold plating, it ensures reliable signal transmission in demanding environments. With a threaded mating type and impedance of 50 Ω, it's ideal for operating frequencies up to 12.4 GHz. The crimp termination method and captivated contacts guarantee secure and efficient assembly with RG 174, RG 188, RG 188A, or RG 316 cables. Suitable for aerospace, defense, and marine applications, this connector meets stringent military standards and RoHS compliance. Trust in its quality and precision for your critical connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1051919-1
Series: AMP SMA
Gender: Jack
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 174, RG 188, RG 188A, RG 316
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 24.2 mm, .9527 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/57-3026
SKU: AMP1051919-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download