1052037-1

2036 8006 92

Part Aliases: TE Connectivity M39012/58-3006  
Introducing the AMP SMA series panel-mount connector, a rugged and reliable solution for high-frequency applications. Designed for use in aerospace, defense, and marine industries, this connector features a threaded mating type and captivated contacts for secure connections. With an impedance of 50 Ω and operating frequency up to 12.4 GHz, it ensures optimal signal transmission. The stainless steel body with passivated finish offers durability in harsh environments, while the gold-plated copper alloy contacts and PTFE dielectric ensure high performance. This straight orientation connector, with rear-mount flange and solder termination, is suitable for RG 178 and RG 196 cables. Meeting military-grade standards, it is RoHS compliant and ideal for demanding applications where reliability is paramount. Upgrade your connectivity with the AMP SMA panel-mount connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052037-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 178, RG 196
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 24.39 mm, .96 in
Number of Panel Mounting Holes: 4
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: A
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M39012/58-3006
SKU: AMP1052037-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: