1052044-1

2036 8018 92

Part Aliases: TE Connectivity 2036-8018-92  
Enhance your RF connectivity with this high-performance SMA Jack connector, designed for seamless integration in demanding environments. Featuring a durable stainless steel body with gold-plated copper alloy contacts, it ensures reliable signal transmission up to 12.4 GHz. The crimp termination method and captivated contact configuration offer easy and secure installation, while the included shrink tubing provides additional protection. With a military-grade construction, this connector is ideal for aerospace, defense, and marine applications. Its straight orientation, panel mount with flange feature, and compression crimp type enhance versatility in various setups. Trust in its quality, as it complies with lead-free solder processes and stringent military standards. Upgrade your RF coaxial system with this essential connector assembly, a key component in maintaining optimal signal integrity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052044-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Termination Method: Crimp
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 178, RG 196
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: ,
Panel Mount Type: Flange
Additional Features: Shrink Tubing
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 1.265 in, 32.13 mm
Number of Panel Mounting Holes: 4
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: 2036-8018-92 1052044-1
SKU: AMP1052044-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: