1052047-1

2036 8026 92,SMA CONN W/FLANGE

Part Aliases: TE Connectivity M39012/58-3026  
Enhance your RF connectivity with our high-performance AMP SMA Series Jack Connector. Designed for seamless integration into panels, this crimp-terminated connector ensures reliable signal transmission at an impedance of 50 Ω, even at high operating frequencies up to 12.4 GHz. Crafted from durable stainless steel with captivated contacts, it guarantees long-lasting quality for aerospace, defense, and marine applications. Featuring a gold-plated copper alloy ferrule and beryllium copper center contact, it offers superior conductivity and corrosion resistance. With a straight orientation and rear-mount flange, installation is efficient and secure, even in harsh environments. This military-grade connector, compliant with RoHS regulations, is the perfect choice for demanding RF coaxial setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052047-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Termination Method: Crimp
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 178, RG 196
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 24.4 mm, .961 in
Number of Panel Mounting Holes: 4
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M39012/58-3026
SKU: AMP1052047-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download