1052149-1

2037 8006 92

Part Aliases: TE Connectivity M39012/56-3006  
Experience seamless connectivity with our AMP SMA Plug, crafted for optimal performance in high-frequency applications. Designed for cable mount installation, this connector features gold-plated contacts for reliable signal transmission at 12.4 GHz. Its stainless steel body ensures durability in demanding environments, while the threaded mating type and interfacial seal guarantee secure connections. With an impedance of 50 Ω and compatibility with RG 178 and RG 196 cables, it meets stringent aerospace, defense, and marine standards. The solder wire termination and right angle orientation provide flexibility in installation, making it a versatile solution for single-port configurations. RoHS-compliant and MIL-spec category A certified, this SMA connector is the epitome of quality and reliability in RF coaxial connectivity. Elevate your connectivity experience with the AMP SMA Plug.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052149-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 178, RG 196
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Connector Length: 16.9 mm, .665 in
Coupling Nut Material: Stainless Steel
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: A
Connector Product Type: Connector Assembly
Part Aliases: M39012/56-3006
SKU: AMP1052149-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: