1052154-1

2037 8009 92

Part Aliases: TE Connectivity M39012/56-3009  
Experience high-quality connectivity with our AMP SMA Plug Connector, designed for seamless integration in a variety of applications. Crafted with a durable stainless steel body and featuring an interfacial seal for reliable performance, this connector ensures optimal signal transmission. With an impedance of 50 Ω and an operating frequency of 12.4 GHz, it meets the demands of high-speed data transmission. The cable mount design allows for easy installation, supporting cable types such as RG 142, RG 223, and RG 58. Its threaded mating type and gold-plated finish provide secure connections and enhanced conductivity. Suitable for aerospace, defense, and marine industries, this connector is built to withstand harsh environments, with an operating temperature range of -65 to 165 °C. RoHS compliant and lead-free solder process capable, it adheres to industry standards for environmental responsibility. Trust in the performance and reliability of our SMA Plug Connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052154-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 142, RG 142A, RG 142B, RG 223, RG 400, RG 55, RG 58
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Connector Length: 16.9 mm, .665 in
Coupling Nut Material: Stainless Steel
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: A
Connector Product Type: Connector Assembly
Part Aliases: M39012/56-3009
SKU: AMP1052154-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: