1052155-1

SMA CABLE PLUG RA 2037 8010 92

Part Aliases: TE Connectivity M39012/56-3010  
Enhance your RF connectivity with our SMA Cable Plug RA 2037 8010 92, a high-performance component from the AMP SMA series. Designed for precision, this plug features a right-angle orientation with a threaded mating type, ensuring secure and reliable connections. Operating at frequencies up to 12.4 GHz with an impedance of 50 Ω, it is perfect for demanding applications in aerospace, defense, and marine environments. Crafted from durable stainless steel with plated finishes, it guarantees long-lasting performance even in harsh conditions. With solder wire termination and captivated contacts, installation is swift and efficient. RoHS compliant and military-grade certified, this connector assembly meets the highest standards of quality and reliability. Upgrade your RF coaxial setup with this essential component, a key player in maintaining seamless communication.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052155-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 303, RG 58, RG 58A, RG 58B, RG 58C
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Connector Length: 16.9 mm, .665 in
Coupling Nut Material: Stainless Steel
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: A
Connector Product Type: Connector Assembly
Part Aliases: M39012/56-3010
SKU: AMP1052155-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: