1052178-1

2037 8052 92

Part Aliases: TE Connectivity M39012/56-3502  
Experience seamless connectivity with our advanced AMP SMA Cable Mount Plug. Crafted with precision and quality in mind, this connector ensures optimal performance in demanding applications. Featuring a crimp termination method and beryllium copper contacts with gold plating, it guarantees reliable signal transmission at frequencies up to 12.4 GHz. The stainless steel body and interfacial seal provide durability and protection in harsh environments, while the captivated contact configuration and safety wire holes offer secure mating retention. With a single port design and right-angle cable connector orientation, it's perfect for space-saving installations. Whether in aerospace, defense, or marine industries, this connector, meeting military category D standards, is the ideal choice for your RF coaxial connectivity needs. Rest assured, it's RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your connectivity solutions with our AMP SMA connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052178-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 142A, RG 142B, RG 400
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Finish: Passivated
Cable Connector Orientation: Right Angle
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 1.375 in, 34.93 mm
Coupling Nut Material: Stainless Steel
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: D
Connector Product Type: Connector Assembly
Part Aliases: M39012/56-3502
SKU: AMP1052178-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: