1052179-1

2037 8106 92

Part Aliases: TE Connectivity 2037-8106-92  
Discover the high-performance AMP SMA Plug Connector, ideal for your RF coaxial connection needs. Featuring a durable stainless steel body and threaded mating type, this connector ensures secure and reliable cable mount installation. With an operating frequency of 12.4 GHz and impedance of 50 Ω, it's perfect for demanding applications. The captivated contact configuration and interfacial seal guarantee excellent signal integrity. Designed for aerospace, defense, and marine environments, it withstands extreme temperatures ranging from -65 to 165 °C (-85 to 329 °F). The right-angle cable connector orientation and solder wire termination style offer flexibility in installation. RoHS compliant and lead-free solder processes compatible, this connector assembly is a top choice for professional RF setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052179-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 178, RG 196
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Connector Length: 16.9 mm, .665 in
Coupling Nut Material: Stainless Steel
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: A
Connector Product Type: Connector Assembly
Part Aliases: 2037-8106-92 1052179-1
SKU: AMP1052179-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: