1052203-1

2037 8126 92

Part Aliases: TE Connectivity M39012/56-3126  
Enhance your RF connectivity with this high-performance AMP SMA Plug connector from our Aerospace Defense & Marine series. Designed for rugged applications, it features a cable mount for secure installation, with a durable stainless steel body and brass/copper ferrule material. The crimp termination method ensures reliable signal transmission, while the threaded mating type and interfacial seal guarantee a robust connection. Operating at frequencies up to 12.4 GHz with 50 Ω impedance, it's ideal for demanding environments. RoHS compliant and meeting military category C standards, this connector assembly is a trusted choice for aerospace, defense, and marine industries. With gold-plated brass contacts, PTFE dielectric material, and silicone rubber gasket, it offers superior performance and durability. Whether used with RG 174, RG 188, RG 188A, or RG 316 cables, its right-angle orientation and single-port configuration make it versatile for various applications. Upgrade your RF systems with this AMP SMA connector for seamless and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052203-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 174, RG 188, RG 188A, RG 316
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Finish: Passivated
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Connector Length: 1.375 in, 34.93 mm
Coupling Nut Material: Stainless Steel
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Connector Product Type: Connector Assembly
Part Aliases: M39012/56-3126
SKU: AMP1052203-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: