1052455-1

2052 0435 00

Part Aliases: TE Connectivity 2052-0435-00  
Experience seamless connectivity with our AMP SMA Series Jack Connector. Designed for panel mounting with a threaded mating type and hermetic seal, this connector ensures reliable performance in aerospace, defense, and marine applications. With a single 50 Ω contact configuration and operating frequency up to 18 GHz, it offers high-speed transmission. Crafted from stainless steel with gold plating, it guarantees durability and efficient signal transfer. The captivated contacts and PTFE dielectric material further enhance its functionality. Suitable for front mount installation with a flange feature, it withstands extreme temperatures ranging from -65°C to 125°C (-85°F to 257°F). RoHS compliant and featuring a connector assembly with wire and cable termination, this connector is essential for demanding RF coaxial setups. Elevate your connectivity solutions with this premium quality AMP SMA Jack Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052455-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Seal Type: Hermetic
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Front Mount
Panel Mount Type: Flange
Sealable: Yes
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Pin Diameter Accepted: .02 in, .51 mm
Connector Length: .375 in, 9.53 mm
Number of Panel Mounting Holes: 2
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Front Mount
Part Aliases: 2052-0435-00 1052455-1
SKU: AMP1052455-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download