1052599-1

2052 3100 00

Part Aliases: TE Connectivity 2052-3100-00  
Introducing a high-performance SMA connector from our AMP series, designed for demanding applications in aerospace, defense, and marine industries. With a rugged stainless steel body and hermetic seal, this connector ensures reliable performance in harsh environments. Operating at frequencies up to 18 GHz, it offers excellent signal integrity. Featuring gold-plated finishes and beryllium copper contacts, it guarantees low insertion loss and high durability. With a front-mount panel attachment and four mounting holes, installation is secure and straightforward. RoHS compliant and suitable for a wide range of termination methods, this connector is a versatile solution for your RF coaxial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052599-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Seal Type: Hermetic
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Bag
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Front Mount
Panel Mount Type: Flange
Sealable: Yes
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board, Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 12.45 mm, .49 in
Number of Panel Mounting Holes: 4
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Front Mount
Part Aliases: 2052-3100-00 1052599-1
SKU: AMP1052599-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: