1052602-1

2052 3122 00

Part Aliases: TE Connectivity 2052-3122-00  
Introducing our AMP SMA Jack, a high-performance RF connector designed for seamless connectivity in demanding environments. With a hermetic seal, gold-plated contacts, and stainless steel construction, it ensures reliable signal transmission even in aerospace, defense, and marine applications. Operating at frequencies up to 18 GHz with 50 Ω impedance, this connector is ideal for critical communication systems. Its threaded mating type and front-mount panel orientation offer secure and convenient installation. RoHS compliant and featuring PTFE dielectric material, it meets stringent quality standards. Whether used in printed circuit boards or wire and cable setups, the AMP SMA Jack guarantees exceptional performance in any setup. Upgrade your RF connectivity with this rugged and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052602-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Hermetic
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Front Mount
Panel Mount Type: Flange
Sealable: Yes
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board, Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 12.6 mm, .496 in
Number of Panel Mounting Holes: 4
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Front Mount
Part Aliases: 2052-3122-00 1052602-1
SKU: AMP1052602-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download