1052924-1

2052 8001 92

Part Aliases: TE Connectivity M39012/60-3001  
Introducing a high-performance Connector Assembly from our AMP SMA series, ideal for demanding aerospace, defense, and marine applications. This Jack connector features Captivated Contacts, ensuring secure and reliable connections. With a threaded mating type and 50 Ω impedance, it is designed for optimal signal integrity up to 18 GHz. The rugged stainless steel body, passivated finish, and gold-plated Beryllium Copper contacts ensure durability and conductivity in harsh environments. Its PTFE dielectric and solder wire termination offer enhanced performance. This single-port panel-mount connector, with a rear-mount flange attachment style, is RoHS compliant and operates flawlessly in a wide temperature range from -65 to 125°C (-85 to 257°F). Trust in the K900 product code for top-notch quality and performance in your RF coaxial connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052924-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Passivated
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 15.24 mm, .6 in
Number of Panel Mounting Holes: 4
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M39012/60-3001
SKU: AMP1052924-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download