1052928-1

2052 8003 92

Part Aliases: TE Connectivity M83517/1-31001  
Enhance your RF connectivity with our AMP SMA series panel-mount jack connector, designed for seamless integration into your systems. Featuring captivated contacts with gold contact plating on beryllium copper, this connector ensures reliable signal transmission at an impedance of 50 Ω. With a mating type of threaded SMA, it offers secure connections for high-frequency applications up to 18 GHz. The stainless steel body with passivated finish guarantees durability in aerospace, defense, and marine environments, while the PTFE dielectric material provides excellent insulation. Suitable for rear mount panel installation with a flange feature, this connector is RoHS compliant and operates flawlessly in a wide temperature range from -65 to 125°C (-85 to 257°F). Ideal for single-port configurations, it is a crucial component for your RF coaxial setups. Stay connected with confidence using this high-performance connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052928-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K900
Number of Coaxial Contacts: 1
Tab Width: .02 in, .51 mm
Body Finish: Passivated
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: .375 in, 9.53 mm
Number of Panel Mounting Holes: 2
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M83517/1-31001
SKU: AMP1052928-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: