1052958-1

2052 8018 92

Part Aliases: TE Connectivity M83517/4-31005  
Discover the high-performance interface of our AMP SMA Jack Connector, designed for seamless integration into your RF systems. With a threaded mating type and 50 Ω impedance, it ensures reliable connectivity at frequencies up to 18 GHz. The stainless steel body and gold-plated beryllium copper contacts guarantee durability and signal integrity in demanding environments. Featuring captivated contacts and a rear-mount flange, it offers secure panel installation for aerospace, defense, and marine applications. RoHS compliant and meticulously crafted, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052958-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board, Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Passivated
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 1.0791 in, 27.41 mm
Number of Panel Mounting Holes: 4
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M83517/4-31005
Replacement Part: 1052523-1
SKU: AMP1052958-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download