1052962-1

SMA Flange Mt Jack 2052 8021 92

Part Aliases: TE Connectivity M83517/10-31003  
Enhance your RF connectivity with our SMA Flange Mount Jack 2052 8021 92. Designed for seamless integration on boards or panels, this connector ensures reliable performance in high-frequency applications up to 12.4 GHz. Crafted with precision, it features beryllium copper contacts plated with gold for optimal signal transmission. With a straight body orientation and a 50 Ω impedance, it meets industry standards for quality and efficiency. Operating smoothly in a wide temperature range from -65 to 105°C (-85 to 221°F), it is suitable for diverse environments. The included flange with mounting holes and rear mount attachment style provide easy installation. RoHS compliant, this connector guarantees both performance and environmental responsibility. A versatile component in the AMP SMA series, it is a must-have for professionals in the field of RF coaxial connections and accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052962-1
Series: AMP SMA
Mount Type: Board Mount, Panel
Contact Material: Beryllium Copper
Contact Plating: Gold
Body Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Panel Mount Type: Flange with Mounting Holes
Panel Attachment Style: Rear Mount
Part Aliases: M83517/10-31003
SKU: AMP1052962-1
Body Style: Straight
Body Material: Stainless Steel
Body Plating Finish: Passivated
Number of Positions: 1
RF Connector Center Contact Plating Material: Gold
RF Connector Center Contact Material: Beryllium Copper
Pin Diameter Accepted: .91 mm / .036 in
Length: 9.53 mm
Insulation Resistance: 5000 MΩ
Panel Mount: Yes
Circuit Application: Signal
Dielectric Material: TFE Fluorocarbon
Number of Panel Mounting Holes: 4
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Cable-to-Board
Part Alias: 2052-8021-92

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download