1053254-1
2058 5278 00 SMA FEEDTHRU JACK, SEALED
Part Aliases: TE Connectivity 2058-5278-00
Experience seamless connectivity with our AMP SMA Jack panel mount connector. Designed for high-frequency applications up to 26.5 GHz, this connector ensures reliable performance in demanding environments. Featuring a hermetic seal and captivated contacts, it guarantees secure and stable connections. The stainless steel body with gold plating offers durability and excellent signal transmission. With a front mount orientation and threaded panel attachment, installation is quick and easy. Ideal for aerospace, defense, and marine industries, this connector is a dependable choice for your RF coaxial needs. Operating temperature range from -65 to 125°C (-85 to 257°F). Upgrade your system with the precision and quality of our SMA connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1053254-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Panel |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Hermetic |
Impedance: | 50 Ω |
Operating Frequency: | 26.5 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Panel Thickness: | .25 in, 6.35 mm |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Mount Orientation: | Edge |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | Front Mount |
Panel Mount Type: | Threads |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H301 |
Number of Coaxial Contacts: | 1 |
Gasket Material: | Silver Plated Steel |
Body Finish: | Plated |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Connector Length: | 14.58 mm, .574 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Material: | Gold |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Connector Product Type: | Connector Assembly |
Panel Attachment Style: | Front Mount |
Part Aliases: | 2058-5278-00 1053254-1 |
SKU: | AMP1053254-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |