1053376-1
2062 8003 90
Part Aliases: TE Connectivity M39012/93-3003
Enhance your RF connectivity with this high-performance SMA jack connector. With a straight body orientation and threaded mating type, it ensures secure and efficient connections in board mount applications. Operating at an impressive frequency of 18 GHz and offering 50 Ω impedance, it is ideal for demanding aerospace, defense, and marine environments. The contact configuration features captivated contacts with gold plating, guaranteeing reliable signal transmission. Constructed with durable stainless steel and beryllium copper, it withstands harsh conditions with ease. RoHS compliant and suitable for temperatures ranging from -65 to 125°C (-85 to 257°F), this connector is a dependable choice for your critical systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1053376-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Board Mount |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Tail Length: | .093 in, 2.4 mm |
Packaging: | Package |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K900 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Height Above PC Board: | .375 in, 9.5 mm |
Connector Length: | .375 in, 9.53 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/93-3003 |
SKU: | AMP1053376-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |