1053398-1
2064 8002 90
Part Aliases: TE Connectivity M39012/94-3002
Experience seamless connectivity with our high-performance SMA Jack connector, designed for board mount applications. Featuring beryllium copper contacts with gold plating, this rugged connector ensures reliable signal transmission in even the most demanding environments. With a right-angle body orientation and threaded mating type, it offers versatility in installation. Operating at up to 18 GHz and with an impedance of 50 Ω, it is ideal for high-frequency applications. The stainless steel body and PTFE dielectric provide durability and stability, while meeting stringent aerospace, defense, and marine standards. RoHS compliant and meticulously engineered, this SMA connector is the perfect choice for your RF coaxial connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1053398-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Board Mount |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Mount Orientation: | Right Angle |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Tail Length: | .125 in, 3.2 mm |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K900 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Height Above PC Board: | .375 in, 9.5 mm |
Connector Length: | .38 in, 9.65 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/94-3002 |
SKU: | AMP1053398-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |