1053476-1

SMA Stripline Launcher 2070 8001 92

Part Aliases: TE Connectivity M83517/9-31001  
Enhance your RF connectivity with our SMA Stripline Launcher 2070 8001 92, a high-performance component designed for seamless board mounting. Crafted with precision from beryllium copper and featuring gold plating, it ensures excellent signal integrity. With a straight body orientation and 50 Ω impedance, it guarantees reliable data transmission in demanding environments. Operating flawlessly in temperatures ranging from -85 to 329 °F (-65 to 125 °C), this RoHS-compliant connector, also known as M83517/9-31001, is a versatile and durable solution for your RF coaxial needs. Upgrade your system with confidence in its quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1053476-1
Series: AMP SMA
Mount Type: Board Mount
Contact Material: Beryllium Copper
Contact Plating: Gold
Body Orientation: Straight
Impedance: 50 Ω
RF Connector Type: SMA
Operating Temperature Range: -65 - 125 °C, -85 - 329 °F
Part Aliases: M83517/9-31001
SKU: AMP1053476-1
Body Style: Straight
Body Material: Stainless Steel
Body Plating Finish: Passivated
Number of Positions: 1
RF Connector Center Contact Material: Beryllium Copper
RF Connector Center Contact Plating Material: Gold
Length: 15.27 mm
Panel Mount: No
Circuit Application: Signal
Dielectric Material: TFE Fluorocarbon
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Cable-to-Board
Part Alias: 2070-8001-92

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download