1053478-1

SMA Stripline Launcher 2070 8002 92

Part Aliases: TE Connectivity M83517/9-31002  
Introducing our SMA Stripline Launcher 2070 8002 92, a high-performance RF coaxial connector designed for seamless board mounting. Crafted with precision, it features Beryllium Copper contacts plated with gold for optimal signal transmission. With a straight body orientation and a 50 Ω impedance, it ensures reliable connectivity in various applications. Operating flawlessly in temperatures ranging from -65 to 125 °C (-85 to 257 °F), it's a versatile and durable solution. RoHS compliant and also known as M83517/9-31002, this connector guarantees both quality and environmental responsibility. Explore the possibilities with this essential component in the AMP SMA series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1053478-1
Series: AMP SMA
Mount Type: Board Mount
Contact Material: Beryllium Copper
Contact Plating: Gold
Body Orientation: Straight
Impedance: 50 Ω
RF Connector Type: SMA
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Part Aliases: M83517/9-31002
SKU: AMP1053478-1
Body Style: Straight
Body Plating Finish: Passivated
Body Material: Stainless Steel
PCB Mount Orientation: Edge
Number of Positions: 1
RF Connector Center Contact Material: Beryllium Copper
RF Connector Center Contact Plating Material: Gold
Length: 15.27 mm
Circuit Application: Signal
Dielectric Material: TFE Fluorocarbon
Connector System: Cable-to-Board
Connector and Contact Terminates To: Printed Circuit Board
Part Alias: 2070-8002-92

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download