Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1053635-1 |
Series: | SAM,SMA |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Overall Length: | 22.2 ;22.2 mm |
Body Orientation: | Straight |
Operating Frequency: | 18 ;18 GHz |
SKU: | AMP1053635-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |