Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1055064-1 |
Series: | SAM,SMA |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Overall Length: | .5 ;12.7 mm |
Body Orientation: | Right Angle |
Impedance: | 50 Ω |
SKU: | AMP1055064-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021905 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
01/14/2022 | PCN-21-124308 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. One of TE's manufacturing plant located in Norwood will be closed. | Download |
11/25/2021 | PCN-21-121287-C - Obsolete no replacement. LTB 11/25/21 | Download |