1056456-1
2837 7316 02
Part Aliases: TE Connectivity 2837-7316-02
Introducing our high-performance SMA RF connector, designed for seamless signal transmission in demanding environments. Engineered with precision, it features a stainless steel body and beryllium copper contacts with gold plating, ensuring reliable conductivity. The crimp termination method offers easy installation, while the threaded mating type and gasket seal provide secure connections. Operating at a frequency of 12.4 GHz with an impedance of 50 Ω, this connector is ideal for high-speed data and device applications. RoHS compliant and suitable for a wide temperature range, it guarantees durability and performance. Whether for industrial or commercial use, this SMA connector is the perfect choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1056456-1 |
Series: | AMP SMA,CGS SM |
Gender: | Plug |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold over Nickel |
Mating Type: | Threaded |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RD 316/U Double Braid |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | 080 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3310 |
Ferrule Material: | Copper |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Right Angle |
Crimp Type: | Hex |
Center Contact Plating Material: | Gold over Nickel |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | PTFE |
Connector Length: | 16.9 mm, .665 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 2837-7316-02 1056456-1 |
SKU: | AMP1056456-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021906-2 - Discontinuance.Part status change. One of TE manufacturing plant located in Norwood will be closed. The listed part numbers below will be discontinued and no longer available. | Download |
01/14/2022 | PCN-21-122442-2 - Obsolete. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download |