1056736-1

2998 5035 02

Enhance the performance of your RF connectors with our RF Connector Shrouds from the AMP SMA, CGS SM series. These shrouds are designed for a seamless fit, ensuring optimal signal transmission. With a impedance of 50 Ω, they are perfect for professional RF applications. Rest assured, our shrouds are compliant with RoHS regulations, making them environmentally friendly. Upgrade your connectivity with these high-quality accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1056736-1
Series: AMP SMA,CGS SM
Impedance: 50 Ω
Product: RF Connector Shrouds
SKU: AMP1056736-1
Shroud Material: Stainless Steel
Shroud Type: Press-Fit
Shroud Diameter: .154 in / 3.9 mm
RF Contact Spacing: .17 in / 4.32 mm
Dielectric Material: PTFE Thermoplastic
Sealable: No
Operating Temperature Range: -85 - 329 °F / -65 - 165 °C
Mating Force: Medium Force
Part Alias: 2998-5035-02

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: